354282

Heilind Number:ERN354282
Manufacturer:ERNI
Manufacturer Number:354282
ECAD Model:
3D Model

Description:

MSPPM 5 M SMDTHR M10 B A V 137

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354282
Amperage:18 A
Gender:Male
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:354282-E
SKU:ERN354282

Detailed Description

Experience effortless power connections with our MSPPM 5 M SMDTHR M10 B A V 137. Designed for heavy-duty applications, this male power connector boasts a sturdy construction and a high amperage rating of 18 A, ensuring reliable performance. Its SMT and THR termination methods make installation a breeze, while the 2 mm pitch and vertical orientation offer convenient connectivity. With five positions available, you'll have ample room for multiple power inputs. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is built to withstand harsh environmental conditions, making it ideal for a wide range of industrial applications. Upgrade your power connections with this durable and efficient connector.