354307

Heilind Number:ERN354307
Manufacturer:ERNI
Manufacturer Number:354307
ECAD Model:
3D Model

Description:

SMCBTB 50M18.2 MMBTB20TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354307
Series:SMC
Amperage:1.1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:50
Operating Temperature Range:-55 - 125 °C
Part Aliases:354307-E
SKU:ERN354307

Detailed Description

Enhance your board-to-board connectivity with our SMCBTB 50M18.2 MMBTB20TRAY connector series, featuring a vertical male orientation and a 1.27mm pitch. With 50 positions available, this connector ensures secure and precise connections for your PCB assemblies. Operating within a wide temperature range of -55 to 125°C, it offers reliable performance in various environments. Ideal for mezzanine and board stacking applications, this connector is a versatile and essential component for your electronic projects. Trust in its quality and efficiency to meet your connectivity needs.