354308

Heilind Number:ERN354308
Manufacturer:ERNI
Manufacturer Number:354308
ECAD Model:
3D Model

Description:

SMCBTB 50M20.2 MMBTB22TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354308
Series:SMC
Amperage:1.1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:50
Operating Temperature Range:-55 - 125 °C
Part Aliases:354308-E
SKU:ERN354308

Detailed Description

Enhance your PCB connectivity with the SMCBTB 50M20.2 MMBTB22TRAY male connector. Designed for seamless board-to-board integration, this high-performance connector boasts a vertical orientation, ensuring efficient signal transmission. With 50 positions and a 1.27mm pitch, it offers precise and reliable connectivity for your electronic devices. Operating in a wide temperature range from -55 to 125°C, it guarantees optimal performance even in harsh environments. Trust in the SMCBTB series for your connectivity needs.