354309

Heilind Number:ERN354309
Manufacturer:ERNI
Manufacturer Number:354309
ECAD Model:
3D Model

Description:

SMCBTB 50M22.2 MMBTB24TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354309
Series:SMC
Amperage:1.1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:50
Operating Temperature Range:-55 - 125 °C
Part Aliases:354309-E
SKU:ERN354309

Detailed Description

Enhance your PCB connections with the SMCBTB 50M22.2 MMBTB24TRAY male board-to-board connector. Featuring a 1.1A amperage capacity, this connector is designed for reliable power and data transmission. With a 1.27mm pitch and vertical orientation, it offers easy and efficient integration into your PCB layout. The 50 positions allow for multiple connections, catering to diverse connectivity needs. Operating in a wide temperature range from -55 to 125°C, this connector ensures performance in various environments. Trust in its quality and durability for seamless board-to-board connections in your electronic designs.