354310

Heilind Number:ERN354310
Manufacturer:ERNI
Manufacturer Number:354310
ECAD Model:
3D Model

Description:

SMCBTB 50M24.2 MMBTB26TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354310
Series:SMC
Amperage:1.1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:50
Operating Temperature Range:-55 - 125 °C
Part Aliases:354310-E
SKU:ERN354310

Detailed Description

Enhance your board-to-board connections with the SMCBTB 50M24.2 MMBTB26TRAY series. Designed for seamless integration, these connectors feature a male gender with a 1.27mm pitch, allowing for efficient vertical orientation on your PCB. With 50 positions available, they facilitate high-density interconnects while ensuring reliable performance in a wide operating temperature range from -55 to 125°C. Trust in the quality and versatility of these connectors for your mezzanine and board stacking applications.