354312

Heilind Number:ERN354312
Manufacturer:ERNI
Manufacturer Number:354312
ECAD Model:
3D Model

Description:

SMCBTB 50M28.2 MMBTB30TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354312
Series:SMC
Amperage:1.1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:50
Operating Temperature Range:-55 - 125 °C
Part Aliases:354312-E
SKU:ERN354312

Detailed Description

Enhance your board-to-board connectivity with the SMCBTB 50M28.2 MMBTB30TRAY male connector. Designed for seamless integration in vertical orientations, this high-performance connector features a 1.27mm pitch and 50 robust positions, ensuring reliable data and power transmission. With an amperage rating of 1.1A and an impressive operating temperature range of -55 to 125°C, it guarantees stable performance in diverse environmental conditions. Perfect for use in PCB assemblies, this connector is a versatile solution for mezzanine and board stacking applications. Trust in its quality construction and precision engineering for seamless connectivity in your electronic systems.