354313

Heilind Number:ERN354313
Manufacturer:ERNI
Manufacturer Number:354313
ECAD Model:
3D Model

Description:

SMCBTB 50M30.2 MMBTB32TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354313
Series:SMC
Amperage:1.1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:50
Operating Temperature Range:-55 - 125 °C
Part Aliases:354313-E
SKU:ERN354313

Detailed Description

Introducing the SMCBTB 50M30.2 MMBTB32TRAY, a high-performance board-to-board connector designed for seamless vertical stacking in electronic applications. Featuring a male gender and a compact 1.27mm pitch, this connector ensures reliable signal transmission in tight spaces. With 50 positions, it offers ample connectivity options for complex circuitry. Operating efficiently in a wide temperature range of -55 to 125°C, it is suitable for various industrial environments. Trust in this connector for secure and durable inter-board connections, essential for your electronic projects.