354314

Heilind Number:ERN354314
Manufacturer:ERNI
Manufacturer Number:354314
ECAD Model:
3D Model

Description:

SMCBTB 50M32.2 MMBTB34TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354314
Series:SMC
Amperage:1.1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:50
Operating Temperature Range:-55 - 125 °C
Part Aliases:354314-E
SKU:ERN354314

Detailed Description

Enhance your circuit connectivity with the SMCBTB 50M32.2 MMBTB34TRAY Board To Board PCB Connector. Designed for seamless integration, this male connector features a 1.27 mm pitch and 50 positions, ensuring reliable performance in your electronic assemblies. With an amperage rating of 1.1 A, it offers robust power transmission capabilities. Its vertical orientation allows for efficient board stacking, while its operating temperature range of -55 to 125 °C guarantees suitability for a wide range of environments. Trust in this connector for secure and durable connections in your PCB designs.