354315

Heilind Number:ERN354315
Manufacturer:ERNI
Manufacturer Number:354315
ECAD Model:
3D Model

Description:

SMCBTB 50M34.2 MMBTB36TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354315
Series:SMC
Amperage:1.1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:50
Operating Temperature Range:-55 - 125 °C
Part Aliases:354315-E
SKU:ERN354315

Detailed Description

Experience seamless connectivity with our SMCBTB 50M34.2 MMBTB36TRAY male board-to-board connector, engineered for optimal performance in a variety of applications. Featuring a 1.1 A amperage rating and a 1.27 mm pitch, this connector offers stable and reliable communication between PCBs. Its vertical orientation and 50 positions provide versatile mounting options, while its durable construction ensures longevity even in harsh environments, with an operating temperature range of -55 to 125 °C. Trust in the quality of our SMC series connectors for efficient and secure board-to-board connections in your electronic designs.