354316-E

Heilind Number:ERN354316
Manufacturer:ERNI
Manufacturer Number:354316-E
ECAD Model:
3D Model

Description:

DRCBTB 1,27 50 M BTB38 36,2 13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354316-E
Series:SMC
Amperage:1.1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:50
Operating Temperature Range:-55 - 125 °C
Part Aliases:354316-E
SKU:ERN354316

Detailed Description

Enhance your vertical board-to-board connectivity with the DRCBTB 1.27 50 M BTB38 36,2 13 connector from the SMC series. Designed for seamless male-to-male interface, this connector features a 1.27mm pitch and 50 positions, catering to high-density PCB layouts. With an amperage rating of 1.1A, it ensures reliable power transmission while operating in a wide temperature range from -55 to 125°C. RoHS compliant for environmental responsibility, this connector is ideal for various applications in electronics and telecommunications. Upgrade your system's performance with this versatile and durable board-to-board solution.