354382-E

Heilind Number:ERN354382
Manufacturer:ERNI
Manufacturer Number:354382-E
ECAD Model:
3D Model

Description:

STVR/2 48 MI ABC VVV 4-00 EE 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354382-E
Gender:Male
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:48
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:354382-E
SKU:ERN354382

Detailed Description

Elevate your connectivity solutions with our STVR/2 48 MI ABC VVV 4-00 EE 6 board-to-board connector, designed for high-performance applications. Featuring a pitch of 2.54 mm and vertical orientation, this male connector offers seamless integration within your PCB setup. With 48 positions and press-fit termination, it ensures secure and reliable connections even in demanding environments. Operating effortlessly in a wide temperature range from -55 to 125 °C, it's ideal for industrial and rugged applications. Rest assured of its quality and durability, meeting all relevant industry standards. Upgrade your backplane setup with this essential component, a testament to our commitment to delivering top-notch connectivity solutions.