354647-E

Heilind Number:ERN354647
Manufacturer:ERNI
Manufacturer Number:354647-E
ECAD Model:
3D Model

Description:

STVD 32 F AC GG 7-02 06

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354647-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:32
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:354647-E
SKU:ERN354647

Detailed Description

Elevate your PCB connectivity with our STVD 32 F AC GG 7-02 06 female connector, designed for seamless integration in your electronic systems. With a pitch of 2.54mm and vertical orientation, it offers efficient signal transmission across 32 positions. Featuring solder termination, it ensures reliable and durable connections even in challenging environments, with an operating temperature range of -55 to 125°C. Rest assured, this connector is RoHS compliant, making it a sustainable choice for your projects. Explore the full range of products in our Connectors category for all your connectivity needs.