354660-E

Heilind Number:ERN354660
Manufacturer:ERNI
Manufacturer Number:354660-E
ECAD Model:
3D Model

Description:

DIN FEMALE CONNECTOR TYPE E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354660-E
Gender:Female
Pitch:5.08 mm
Orientation:Vertical
Number of Positions:48
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:354660-E
SKU:ERN354660

Detailed Description

Enhance your connectivity with this high-performance vertical board-to-board connector, specifically designed for female applications. Featuring a 5.08 mm pitch and 48 positions, it ensures seamless and efficient data transmission. With solder termination and a wide operating temperature range of -55 to 125 °C, this connector offers reliability in various environmental conditions. RoHS compliant, it also meets the highest standards of environmental responsibility. Ideal for use in backplane systems, it guarantees secure and stable connections for your PCBs. Upgrade your connectivity solutions with this essential component.