354661-E

Heilind Number:ERN354661
Manufacturer:ERNI
Manufacturer Number:354661-E
ECAD Model:
3D Model

Description:

DIN E-PWR FEMALE 48 ACE-GGG 7-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354661-E
Gender:Female
Pitch:5.08 mm
Orientation:Vertical
Number of Positions:48
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:354661-E
SKU:ERN354661

Detailed Description

Experience robust power connectivity with this DIN E-PWR Female connector, designed for seamless integration in high-performance applications. Featuring a vertical orientation and 48 positions, it ensures efficient signal transmission with a pitch of 5.08 mm. The solder termination type guarantees secure and reliable connections, even in harsh operating environments ranging from -55 to 125°C. With RoHS compliance, you can trust in its environmental sustainability. Perfect for board-to-board PCB connections, backplane arrangements, and various other electronic setups, this connector offers uncompromising quality and performance. Elevate your connectivity solutions with this essential component.