354662-E

Heilind Number:ERN354662
Manufacturer:ERNI
Manufacturer Number:354662-E
ECAD Model:
3D Model

Description:

DIN E-PWR FEMALE 48 ACE-GGG 7-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354662-E
Gender:Female
Pitch:5.08 mm
Orientation:Vertical
Number of Positions:48
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:354662-E
SKU:ERN354662

Detailed Description

Enhance your DIN E-PWR 48 ACE-GGG 7- connections with this high-quality female connector, designed for seamless board-to-board PCB integration. Featuring a standard 5.08mm pitch and vertical orientation, it ensures efficient data and power transmission in various electronic applications. With 48 positions for comprehensive connectivity options, this connector is ideal for use in backplane setups. Solder termination guarantees secure and reliable connections, while its wide operating temperature range of -55 to 125°C ensures durability in harsh environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your backplane connectors with this essential component, offering both performance and reliability.