354664-E

Heilind Number:ERN354664
Manufacturer:ERNI
Manufacturer Number:354664-E
ECAD Model:
3D Model

Description:

STVE 48 F ACE GGG 7-02 EE 4,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354664-E
Gender:Female
Pitch:5.08 mm
Orientation:Vertical
Number of Positions:48
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:354664-E
SKU:ERN354664

Detailed Description

Elevate your connectivity with our STVE 48 F ACE GGG 7-02 EE 4,5 Backplane Connector, designed for seamless board-to-board integration. Engineered for high performance, this connector offers 48 positions with a 5.08mm pitch, ensuring reliable data transmission in demanding environments. Its press-fit termination type guarantees secure and durable connections, while its vertical orientation optimizes space efficiency on your PCB. With an operating temperature range of -55 to 125°C, this connector is built to withstand extreme conditions. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your applications. Experience superior connectivity with this essential component in your electronic systems.