354741-E

Heilind Number:ERN354741
Manufacturer:ERNI
Manufacturer Number:354741-E
ECAD Model:
3D Model

Description:

DIN F FEMALE 48 ZBD-GGG 7-03 S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354741-E
Gender:Female
Pitch:5.08 mm
Orientation:Vertical
Number of Positions:48
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:354741-E
SKU:ERN354741

Detailed Description

Enhance your PCB connectivity with our DIN F Female Connector, designed for seamless integration in electronic systems. Featuring a vertical orientation and 48 positions, it offers efficient board-to-board connections with a pitch of 5.08mm. Solder termination ensures secure attachment, while its durable construction allows for reliable performance in temperatures ranging from -55 to 125°C. Perfect for backplane applications, this connector guarantees high-quality signal transmission and compatibility with various electronic devices. Trust in its robust design to meet your connectivity needs with precision and efficiency.