354746-E

Heilind Number:ERN354746
Manufacturer:ERNI
Manufacturer Number:354746-E
ECAD Model:
3D Model

Description:

DIN F FEMALE 48 ZBD-GGG 7-03 P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354746-E
Gender:Female
Pitch:5.08 mm
Orientation:Vertical
Number of Positions:48
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:354746-E
SKU:ERN354746

Detailed Description

Enhance your connectivity with this DIN F Female 48 ZBD-GGG 7-03 P connector, designed for seamless integration in vertical orientations. With a pitch of 5.08mm and 48 positions, it offers reliable performance for your PCB connections. Featuring press-fit termination, it ensures secure and efficient installation. Operating in a wide temperature range from -55 to 125°C, it is suitable for diverse environments. This connector complies with RoHS regulations, underscoring its commitment to environmental responsibility. Joining our lineup of high-quality connectors, it is a valuable component for backplane and PCB applications, guaranteeing optimal signal transmission and durability.