| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 354863-E |
| Gender: | Male / Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 354863-E |
| SKU: | ERN354863 |
354863-E
| Heilind Number: | ERN354863 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 354863-E |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the MICROS STV 10 408 Board to Board PCB Connector. Designed for both male and female orientations, this connector features a space-saving SMT termination method and a .8mm pitch. With ten positions and vertical orientation, it offers efficient stacking and mezzanine capabilities. Operating smoothly in a wide temperature range from -55 to 125°C, it ensures reliable performance in diverse environments. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Perfect for a variety of applications, it guarantees secure and durable connections for your PCB needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2021 | De-21-03-0455 rev 1 - PCN revision Parts added. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without partnumber change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 03/11/2021 | de-21-03-0455 - Material change & packaging change. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without PN change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 09/01/2017 | De-18-07-0335 - Change of plastic material. | Download | |||

