364084-E

Heilind Number:ERN364084
Manufacturer:ERNI
Manufacturer Number:364084-E
ECAD Model:
3D Model

Description:

SMC BOARD-TO-BOARD ADAPTER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364084-E
Series:SMC
Amperage:1.3 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:26
Operating Temperature Range:-55 - 125 °C
Part Aliases:364084-E
SKU:ERN364084

Detailed Description

Enhance your electronic connections with our SMC Series Board to Board PCB Connectors. Designed for seamless integration, these connectors feature a male gender, 1.27 mm pitch, and vertical orientation, perfect for efficient signal transmission in a variety of applications. With 26 positions available, you can easily accommodate multiple connections on your PCB. Operating within a wide temperature range of -55 to 125°C, these connectors ensure reliable performance even in extreme conditions. Rest assured of their quality and environmental compliance with RoHS certification. Elevate your PCB design with these essential components.