364085

Heilind Number:ERN364085
Manufacturer:ERNI
Manufacturer Number:364085
ECAD Model:
3D Model

Description:

SMCBTB 26M20.2 MMBTB22TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364085
Series:SMC
Amperage:1.3 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:26
Operating Temperature Range:-55 - 125 °C
Part Aliases:364085-E
SKU:ERN364085

Detailed Description

Elevate your board-to-board connectivity with the SMCBTB 26M20.2 MMBTB22TRAY male connector. Designed with precision and efficiency in mind, this vertical orientation connector features 26 positions with a 1.27mm pitch, ensuring seamless integration into your PCB setup. With an amperage rating of 1.3A and an operating temperature range of -55 to 125°C, it guarantees reliable performance even in demanding environments. Trust in its quality construction to streamline your Mezzanine & Board Stacking connections with ease.