364086

Heilind Number:ERN364086
Manufacturer:ERNI
Manufacturer Number:364086
ECAD Model:
3D Model

Description:

SMCBTB 26M22.2 MMBTB24TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364086
Series:SMC
Amperage:1.3 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:26
Operating Temperature Range:-55 - 125 °C
Part Aliases:364086-E
SKU:ERN364086

Detailed Description

Enhance your board-to-board connectivity with the SMCBTB 26M22.2 MMBTB24TRAY connector. Featuring a male gender and a vertical orientation, this high-quality component offers seamless integration in your PCB assembly. With a pitch of 1.27mm and 26 positions, it ensures reliable data and power transmission. Operating smoothly in a wide temperature range from -55 to 125°C, it guarantees consistent performance even in harsh environments. Trust in the SMCBTB series for efficient and durable connectivity solutions in your electronic designs.