364087

Heilind Number:ERN364087
Manufacturer:ERNI
Manufacturer Number:364087
ECAD Model:
3D Model

Description:

SMCBTB 26M24.2 MMBTB26TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364087
Series:SMC
Amperage:1.3 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:26
Operating Temperature Range:-55 - 125 °C
Part Aliases:364087-E
SKU:ERN364087

Detailed Description

The SMCBTB 26M24.2 MMBTB26TRAY is a versatile male board-to-board connector, ideal for applications requiring reliable signal transmission. With a pitch of 1.27mm and a vertical orientation, it allows for space-efficient PCB layouts. Featuring 26 positions and a high amperage rating of 1.3A, this connector ensures robust connectivity in various electronic devices. With a wide operating temperature range of -55 to 125°C, it is suitable for use in harsh environments. Designed for mezzanine and board stacking configurations, it offers flexibility in system design. Trust in the SMCBTB 26M24.2 MMBTB26TRAY for seamless inter-board connections in your next project.