364088

Heilind Number:ERN364088
Manufacturer:ERNI
Manufacturer Number:364088
ECAD Model:
3D Model

Description:

SMCBTB 26M26.2 MMBTB28TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364088
Series:SMC
Amperage:1.3 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:26
Operating Temperature Range:-55 - 125 °C
Part Aliases:364088-E
SKU:ERN364088

Detailed Description

Enhance your connectivity with our SMCBTB 26M26.2 MMBTB28TRAY male connector, designed for high-performance board-to-board applications. Featuring a 1.27mm pitch and vertical orientation, it offers seamless integration and secure mating. With 26 positions, it provides ample connectivity options for your PCB designs. Operating efficiently in a wide temperature range from -55 to 125°C, this connector ensures reliability in diverse environments. Trust in its robust construction and superior quality for your electronic projects.