364090-E

Heilind Number:ERN364090
Manufacturer:ERNI
Manufacturer Number:364090-E
ECAD Model:
3D Model

Description:

SMCBTB 26M30.2 MMBTB32TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364090-E
Series:SMC
Amperage:1.3 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:26
Operating Temperature Range:-55 - 125 °C
Part Aliases:364090-E
SKU:ERN364090

Detailed Description

Experience seamless board-to-board connectivity with the SMCBTB 26M30.2 MMBTB32TRAY series male connector. Designed for optimal performance, this connector features a 1.27 mm pitch and 26 positions, offering versatile options for your PCB assembly. With a robust amperage rating of 1.3 A and a wide operating temperature range of -55 to 125 °C, it ensures reliable functionality in diverse environments. Its vertical orientation is ideal for space-saving layouts, while RoHS compliance underscores its commitment to environmental responsibility. Perfect for mezzanine and board stacking applications, this connector guarantees secure and efficient connections for your electronic devices.