364091

Heilind Number:ERN364091
Manufacturer:ERNI
Manufacturer Number:364091
ECAD Model:
3D Model

Description:

SMCBTB 26M32.2 MMBTB34TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364091
Series:SMC
Amperage:1.3 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:26
Operating Temperature Range:-55 - 125 °C
Part Aliases:364091-E
SKU:ERN364091

Detailed Description

Elevate your board-to-board connections with our high-performance SMCBTB 26M32.2 MMBTB34TRAY male connector. Designed for seamless integration into your PCB assembly, this connector boasts a compact 1.27mm pitch and vertical orientation, ideal for space-saving applications. With 26 positions, it offers ample connectivity options while delivering reliable power transmission with an amperage rating of 1.3A. Operating smoothly in extreme temperatures ranging from -55 to 125°C, it guarantees durability and performance in harsh environments. Trust in this connector for secure and efficient data transmission in your electronic projects.