364092

Heilind Number:ERN364092
Manufacturer:ERNI
Manufacturer Number:364092
ECAD Model:
3D Model

Description:

SMCBTB 26M34.2 MMBTB36TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364092
Series:SMC
Amperage:1.3 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:26
Operating Temperature Range:-55 - 125 °C
Part Aliases:364092-E
SKU:ERN364092

Detailed Description

Enhance your PCB connectivity with the SMCBTB 26M34.2 MMBTB36TRAY, a versatile male board-to-board connector designed for seamless integration in electronic assemblies. With a 1.3 A amperage rating and a 1.27 mm pitch, this connector offers reliable power and signal transmission. Its vertical orientation and 26 positions make it ideal for mezzanine and board stacking applications. Operating in a wide temperature range from -55 to 125 °C, it ensures stability and performance in various environmental conditions. Trust in this connector for efficient and durable inter-board connections.