364093

Heilind Number:ERN364093
Manufacturer:ERNI
Manufacturer Number:364093
ECAD Model:
3D Model

Description:

SMCBTB 26M36.2 MMBTB38TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364093
Series:SMC
Amperage:1.3 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:26
Operating Temperature Range:-55 - 125 °C
Part Aliases:364093-E
SKU:ERN364093

Detailed Description

Enhance your board-to-board connectivity with our SMCBTB 26M36.2 MMBTB38TRAY male connector. Featuring a vertical orientation and a 1.27 mm pitch, it offers seamless integration for your electronic setups. With 26 positions and a durable construction, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -55 to 125 °C. Trust in its 1.3 A amperage and high-quality design to meet your connectivity needs with ease. Ideal for various applications, this connector is a versatile choice for any PCB setup. Explore our range of connectors for more options to suit your requirements.