364094

Heilind Number:ERN364094
Manufacturer:ERNI
Manufacturer Number:364094
ECAD Model:
3D Model

Description:

SMCBTB 12M18.2 MMBTB20TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364094
Series:SMC
Amperage:1.6 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:12
Operating Temperature Range:-55 - 125 °C
Part Aliases:364094-E
SKU:ERN364094

Detailed Description

Enhance connectivity in your electronic devices with the SMCBTB 12M18.2 MMBTB20TRAY Board To Board PCB Connector series. Featuring a male gender, this high-performance connector offers a pitch of 1.27 mm for seamless integration. With a vertical orientation and 12 positions, it provides efficient and reliable connections. Operating within a wide temperature range of -55 to 125 °C, it ensures optimal performance in various environments. Ideal for mezzanine and board stacking applications, this connector is a versatile solution for your PCB connectivity needs.