364095-E

Heilind Number:ERN364095
Manufacturer:ERNI
Manufacturer Number:364095-E
ECAD Model:
3D Model

Description:

SMCBTB 12M20.2 MMBTB22TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364095-E
Series:SMC
Amperage:1.6 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:12
Operating Temperature Range:-55 - 125 °C
Part Aliases:364095-E
SKU:ERN364095

Detailed Description

Enhance connectivity in your electronic devices with the SMCBTB 12M20.2 MMBTB22TRAY Board To Board PCB Connector. Featuring a male gender with a 1.27mm pitch, this vertical orientation connector offers 12 positions for seamless data transmission. Operating efficiently in a wide temperature range from -55 to 125°C, it ensures reliable performance in diverse environmental conditions. With RoHS compliance, you can trust in its quality and sustainability. Ideal for applications requiring secure and stable board stacking, this connector is a vital component in modern electronic systems. Elevate your connectivity solutions with this high-performance connector.