364096

Heilind Number:ERN364096
Manufacturer:ERNI
Manufacturer Number:364096
ECAD Model:
3D Model

Description:

SMCBTB 12M22.2 MMBTB24TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364096
Series:SMC
Amperage:1.6 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:12
Operating Temperature Range:-55 - 125 °C
Part Aliases:364096-E
SKU:ERN364096

Detailed Description

Introducing the SMCBTB 12M22.2 MMBTB24TRAY, a versatile board-to-board connector designed for seamless connectivity in electronic applications. With a compact pitch of 1.27mm and 12 vertical male positions, it ensures high-density interconnection while delivering reliable performance. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is suitable for diverse environments. Its robust construction and 1.6A amperage make it ideal for demanding industrial and electronic devices. Explore the possibilities of seamless board-to-board connections with the SMCBTB 12M22.2 MMBTB24TRAY connector.