364097

Heilind Number:ERN364097
Manufacturer:ERNI
Manufacturer Number:364097
ECAD Model:
3D Model

Description:

SMCBTB 12M24.2 MMBTB26TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364097
Series:SMC
Amperage:1.6 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:12
Operating Temperature Range:-55 - 125 °C
Part Aliases:364097-E
SKU:ERN364097

Detailed Description

Enhance connectivity within your electronic devices with the SMCBTB 12M24.2 MMBTB26TRAY Board To Board PCB Connector series. Designed for efficiency and durability, these male connectors feature a 1.27mm pitch, allowing for seamless vertical orientation on your PCB. With 12 positions, they offer ample space for intricate circuitry, while their robust construction ensures reliable performance even in extreme temperatures ranging from -55 to 125°C. Perfect for mezzanine and board stacking applications, these connectors are a must-have for streamlined electronic integration. Elevate your connectivity solutions with the SMCBTB series.