364098-E

Heilind Number:ERN364098
Manufacturer:ERNI
Manufacturer Number:364098-E
ECAD Model:
3D Model

Description:

DRCBTB 1,27 12 M BTB28 26,2 13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364098-E
Series:SMC
Amperage:1.6 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:12
Operating Temperature Range:-55 - 125 °C
Part Aliases:364098-E
SKU:ERN364098

Detailed Description

Enhance your connectivity with our DRCBTB 1,27 12 M BTB28 26,2 13 male board-to-board connector from the SMC series. Featuring a 1.27mm pitch and 12 vertical positions, it ensures precise and secure connections. With a robust amperage rating of 1.6A and an operating temperature range of -55 to 125°C, it guarantees reliable performance even in challenging environments. This connector is RoHS compliant, meeting stringent environmental standards. Perfect for PCB applications, it's ideal for use in various electronic devices, providing efficient mezzanine and board stacking capabilities. Upgrade your connectivity solutions with this high-quality connector.