364100

Heilind Number:ERN364100
Manufacturer:ERNI
Manufacturer Number:364100
ECAD Model:
3D Model

Description:

SMCBTB 12M30.2 MMBTB32TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364100
Series:SMC
Amperage:1.6 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:12
Operating Temperature Range:-55 - 125 °C
Part Aliases:364100-E
SKU:ERN364100

Detailed Description

Introducing the SMCBTB 12M30.2 MMBTB32TRAY, a high-performance board-to-board connector designed for seamless connectivity in electronic devices. With a pitch of 1.27 mm and 12 vertical positions, this male connector ensures secure and efficient data transfer, making it ideal for various PCB applications. Operating within a wide temperature range of -55 to 125 °C, it guarantees reliability even in harsh environmental conditions. Engineered for durability and longevity, it is a perfect choice for professionals in the electronics industry. Upgrade your connectivity solutions with the SMCBTB 12M30.2 MMBTB32TRAY connector.