364101

Heilind Number:ERN364101
Manufacturer:ERNI
Manufacturer Number:364101
ECAD Model:
3D Model

Description:

SMCBTB 12M32.2 MMBTB34TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364101
Series:SMC
Amperage:1.6 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:12
Operating Temperature Range:-55 - 125 °C
Part Aliases:364101-E
SKU:ERN364101

Detailed Description

Introducing the SMCBTB 12M32.2 MMBTB34TRAY, a high-performance board-to-board connector designed for seamless connectivity in a variety of electronic devices. This male connector features a 1.27mm pitch and vertical orientation, with 12 positions for efficient signal transmission. With an amperage rating of 1.6A and operating temperature range of -55 to 125°C, it ensures reliable performance even in demanding environments. Perfect for use in PCB assemblies, this connector is a versatile solution for mezzanine and board stacking applications. Trust in its quality and precision engineering for your connectivity needs.