| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 364103 |
| Series: | SMC |
| Amperage: | 1.6 A |
| Gender: | Male |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 364103-E |
| SKU: | ERN364103 |
364103
| Heilind Number: | ERN364103 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 364103 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SMCBTB 12M36.2 MMBTB38TRAY, a high-performance male board-to-board connector designed for seamless vertical connections on PCBs. With a pitch of 1.27mm and 12 positions, this connector ensures precise and reliable data transmission in compact electronic assemblies. Operating efficiently in a wide temperature range from -55 to 125°C, it is suitable for use in various demanding industrial environments. Trust in the SMCBTB series for secure and efficient board stacking solutions.

