364163-E

Heilind Number:ERN364163
Manufacturer:ERNI
Manufacturer Number:364163-E
ECAD Model:
3D Model

Description:

MINIBRIDGE MALE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364163-E
Series:MiniBridge
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:6
Termination Type:IDC
Operating Temperature Range:-55 - 150 °C
Wire Size:26 AWG
Part Aliases:364163-E
SKU:ERN364163

Detailed Description

Elevate your connectivity with the MiniBridge series, designed for seamless integration in male-oriented setups. With a precise 1.27 mm pitch and vertical orientation, this connector boasts six positions for efficient data transfer. Featuring IDC termination, it ensures secure and reliable connections for 26 AWG wire. Operating flawlessly in extreme temperatures ranging from -55 to 150°C, it's a versatile solution for various applications. Rest assured of its environmental responsibility with RoHS compliance. Perfect for FFC, FPC, Ribbon, and IDT setups, the MiniBridge series guarantees optimal performance in IDC ribbon cable connections. Upgrade your connectivity game with this high-quality connector.