364229-E

Heilind Number:ERN364229
Manufacturer:ERNI
Manufacturer Number:364229-E
ECAD Model:
3D Model

Description:

MAXIBRIDGE FEMALE CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364229-E
Series:MaxiBridge
Gender:Female
Termination Method:Crimp
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 150 °C
Part Aliases:364229-E
SKU:ERN364229

Detailed Description

Enhance your connectivity solutions with our 2.54mm pitch Female Crimp Wire Housing, part of the MaxiBridge series. Designed for vertical orientation, it offers seamless termination via crimping, ensuring secure and reliable connections. With five positions available, it accommodates multiple wires with ease. Operating efficiently in temperatures ranging from -55 to 150 °C, it's suitable for a variety of environments. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental responsibility. Upgrade your connector setup with this essential component.