364703-E

Heilind Number:ERN364703
Manufacturer:ERNI
Manufacturer Number:364703-E
ECAD Model:
3D Model

Description:

MICROSPEED5MALE POWER R/A BLIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364703-E
Amperage:18 A
Gender:Male
Termination Method:SMT
Pitch:2 mm
Orientation:Right Angle
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:364703-E
SKU:ERN364703

Detailed Description

Experience efficient power connectivity with the MICROSPEED5MALE POWER R/A BLIN connector, featuring a durable right-angle design for seamless installation. With a 2 mm pitch and 5 positions, this connector ensures secure and stable connections in heavy-duty power applications. Operating smoothly in a wide temperature range of -55 to 125°C, it guarantees reliable performance even in challenging environments. Designed with SMT termination and RoHS compliance, it offers convenience and environmental responsibility. Upgrade your power systems with this high-quality connector for optimal functionality.