364704-E

Heilind Number:ERN364704
Manufacturer:ERNI
Manufacturer Number:364704-E
ECAD Model:
3D Model

Description:

400 PER REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364704-E
Amperage:18 A
Gender:Male
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Right Angle
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:364704-E
SKU:ERN364704

Detailed Description

Elevate your power connectivity with this high-performance male connector. Designed for durability and efficiency, it features a right angle orientation and offers seamless SMT or THR termination. With a pitch of 2mm, it ensures precise and secure connections in any setup. Boasting 5 positions, it accommodates multiple power inputs with ease. Operating flawlessly in a wide temperature range from -55 to 125°C, it's perfect for industrial and heavy-duty applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your power systems with this essential connector for seamless and reliable performance.