364705

Heilind Number:ERN364705
Manufacturer:ERNI
Manufacturer Number:364705
ECAD Model:
3D Model

Description:

MSPPM 5 M SMD 90 A V 137 094 E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364705
Amperage:18 A
Gender:Male
Termination Method:SMT
Pitch:2 mm
Orientation:Right Angle
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:364705-E
SKU:ERN364705

Detailed Description

Enhance power connectivity with the MSPPM 5 M SMD 90 A V 137 094 E male connector, designed for heavy-duty applications. Offering a high amperage of 18 A, this right-angle connector ensures reliable performance in demanding environments. With a surface-mount termination method and a pitch of 2 mm, it provides secure and efficient PCB integration. Featuring five positions, it allows for multiple connections within a compact space. Operating smoothly in temperatures ranging from -55 to 125°C, it guarantees consistent functionality even in extreme conditions. Upgrade your power systems with this rugged and versatile connector.