364706

Heilind Number:ERN364706
Manufacturer:ERNI
Manufacturer Number:364706
ECAD Model:
3D Model

Description:

MICROSPEED5MALE POWER R/A SMDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364706
Amperage:18 A
Gender:Male
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Right Angle
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:364706-E
SKU:ERN364706

Detailed Description

Enhance power connections with our MICROSPEED5MALE POWER R/A SMDT connector. Designed for heavy-duty applications, this male connector boasts a right-angle orientation, making it ideal for space-saving installations. With a pitch of 2 mm, it offers precise connectivity in tight spaces. Featuring SMT and THR termination methods, it ensures secure attachment to circuit boards. With a robust amperage rating of 18 A, it can handle high-power applications with ease. Operating in temperatures ranging from -55 to 125 °C, it guarantees reliable performance in diverse environments. Perfect for industrial and commercial use, this connector is a dependable solution for your power connectivity needs.