364707-E

Heilind Number:ERN364707
Manufacturer:ERNI
Manufacturer Number:364707-E
ECAD Model:
3D Model

Description:

MICROSPEED5FEMALEPOWER R/A BLI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364707-E
Amperage:18 A
Gender:Female
Termination Method:SMT
Pitch:2 mm
Orientation:Right Angle
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:364707-E
SKU:ERN364707

Detailed Description

Experience unparalleled power and efficiency with our MICROSPEED5FEMALEPOWER R/A BL connector. Designed with a right-angle orientation for seamless integration in your devices, this female connector boasts a high amperage of 18 A, ensuring reliable performance in heavy-duty applications. With SMT termination and a pitch of 2 mm, it offers easy and secure connectivity. Operating within a wide temperature range of -55 to 125 °C, it guarantees durability even in harsh environments. RoHS compliant, this connector is environmentally friendly, making it the perfect choice for your power connection needs. Trust in the quality and performance of this connector for your critical applications.