364708-E

Heilind Number:ERN364708
Manufacturer:ERNI
Manufacturer Number:364708-E
ECAD Model:
3D Model

Description:

500 PER REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364708-E
Amperage:18 A
Gender:Female
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Right Angle
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:364708-E
SKU:ERN364708

Detailed Description

Enhance your power connectivity with this female connector, featuring a high amperage of 18A. Designed for efficient PCB mounting, it offers versatile termination options with both SMT and THR capabilities. The right-angle orientation and 2mm pitch ensure easy integration into your electronic assembly. With five positions for robust power transmission, it operates reliably in a wide temperature range from -55 to 125°C. Compliant with RoHS standards, this connector guarantees eco-friendly performance. Elevate your power distribution system with this essential component.