364709

Heilind Number:ERN364709
Manufacturer:ERNI
Manufacturer Number:364709
ECAD Model:
3D Model

Description:

MSPPM 5 F SMD 90 A V 137 094 E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364709
Amperage:18 A
Gender:Female
Termination Method:SMT
Pitch:2 mm
Orientation:Right Angle
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:364709-E
SKU:ERN364709

Detailed Description

The MSPPM 5 F SMD 90 A V 137 094 E is a heavy-duty power connector designed for reliable performance in demanding environments. With a right-angle orientation and surface-mount termination, this female connector offers easy installation onto circuit boards. Featuring five positions with a 2mm pitch, it provides secure connectivity for power applications. Rated for an operating temperature range of -55 to 125°C, this connector ensures stability even in extreme conditions. Its 18A amperage capacity makes it suitable for high-power requirements. A versatile and durable solution for power transmission, it is a vital component in various electronic systems.