364710

Heilind Number:ERN364710
Manufacturer:ERNI
Manufacturer Number:364710
ECAD Model:
3D Model

Description:

MSPPM 5 F SMDTHR 90 A V 137 09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364710
Amperage:18 A
Gender:Female
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Right Angle
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:364710-E
SKU:ERN364710

Detailed Description

Experience seamless power transmission with our MSPPM 5 F SMDTHR connector, meticulously designed for heavy-duty applications. Featuring a right-angle orientation with five positions and a 2mm pitch, it offers efficient connectivity in compact spaces. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector guarantees reliable performance even in extreme environments. With a termination method of SMT and THR, it ensures secure and stable connections, while its female gender and 18A amperage capacity make it ideal for high-power applications. Upgrade your power connectivity with this essential component, perfect for various industrial and electronic systems.