364715-E

Heilind Number:ERN364715
Manufacturer:ERNI
Manufacturer Number:364715-E
ECAD Model:
3D Model

Description:

SMC BOARD-TO-BOARD ADAPTER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364715-E
Series:SMC
Amperage:1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:68
Operating Temperature Range:-55 - 125 °C
Part Aliases:364715-E
SKU:ERN364715

Detailed Description

Enhance your connectivity with the SMC series, featuring a versatile Male connector with a 1.27mm pitch. Designed for seamless integration, its vertical orientation and 68 positions ensure efficient and reliable board-to-board connections. With an amperage rating of 1A and a wide operating temperature range of -55 to 125°C, this connector guarantees high performance in any environment. In compliance with RoHS standards, it also prioritizes environmental sustainability. Perfect for a range of applications, from consumer electronics to industrial machinery, the SMC series is a must-have for your PCB connector needs.