364717

Heilind Number:ERN364717
Manufacturer:ERNI
Manufacturer Number:364717
ECAD Model:
3D Model

Description:

SMCBTB 68M22.2 MMBTB24TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364717
Series:SMC
Amperage:1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:68
Operating Temperature Range:-55 - 125 °C
Part Aliases:364717-E
SKU:ERN364717

Detailed Description

Enhance your PCB connectivity with the SMCBTB 68M22.2 MMBTB24TRAY male connector, designed for seamless vertical board-to-board stacking. Featuring a 1.27mm pitch and 68 positions, this connector ensures secure and efficient data transmission. With an operating temperature range of -55 to 125°C, it is suitable for a wide range of industrial applications. Trust in its reliable performance for your mezzanine and board stacking needs. Perfect for enhancing the connectivity of your electronic devices.