364718

Heilind Number:ERN364718
Manufacturer:ERNI
Manufacturer Number:364718
ECAD Model:
3D Model

Description:

SMCBTB 68M24.2 MMBTB26TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364718
Series:SMC
Amperage:1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:68
Operating Temperature Range:-55 - 125 °C
Part Aliases:364718-E
SKU:ERN364718

Detailed Description

Introducing the SMCBTB 68M24.2 MMBTB26TRAY Board To Board Connector, a high-performance solution for seamless PCB connectivity. With a male gender and 1.27mm pitch, this connector offers 68 vertical positions for efficient stacking. Operating within a wide temperature range of -55 to 125°C, it ensures reliable performance in diverse environments. Perfect for mezzanine and board stacking applications, this connector is a versatile choice for electronic systems requiring secure and precise interconnections. Trust in its quality design to meet your connectivity needs with ease.