364720

Heilind Number:ERN364720
Manufacturer:ERNI
Manufacturer Number:364720
ECAD Model:
3D Model

Description:

SMCBTB 68M28.2 MMBTB30TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 364720
Series:SMC
Amperage:1 A
Gender:Male
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:68
Operating Temperature Range:-55 - 125 °C
Part Aliases:364720-E
SKU:ERN364720

Detailed Description

Enhance connectivity in your electronic devices with the SMCBTB 68M28.2 MMBTB30TRAY Board To Board PCB Connector. Featuring a male gender with a 1.27mm pitch, this vertical orientation connector offers 68 positions for seamless data transmission. With an amperage rating of 1A and an operating temperature range of -55 to 125°C, it ensures reliable performance even in challenging environments. Ideal for mezzanine and board stacking applications, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with the SMCBTB series.